TDK B72207S381K311 technical specifications.
| Capacitance | 75pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 1.025kV |
| Depth | 5.2mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S381K311 to view detailed technical specifications.
No datasheet is available for this part.