
Radial SIDAC with 56V DC rated voltage and 40V AC rated voltage. Features a 68V varistor voltage with 10% tolerance, 250A max surge current, and 2.5A clamping current at 135V clamping voltage. Operates within a -40°C to 85°C temperature range, with a 5mm lead pitch and 4.1mm depth. This through-hole component is lead-free and supplied in bulk packaging.
TDK B72207S400K101 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Depth | 4.1mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 68V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S400K101 to view detailed technical specifications.
No datasheet is available for this part.
