TDK B72207S400K111 technical specifications.
| Capacitance | 900pF |
| Contact Plating | Tin |
| Energy | 3J |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Series | Standard |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S400K111 to view detailed technical specifications.
No datasheet is available for this part.