TDK B72207S421K101 technical specifications.
| Capacitance | 65pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.12kV |
| Contact Plating | Tin |
| Depth | 5.4mm |
| Energy | 32J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 420V |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | Standard |
| Varistor Voltage | 680V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S421K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.