
TDK B72207S421K311 technical specifications.
| Capacitance | 65pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 1.12kV |
| Depth | 5.4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S421K311 to view detailed technical specifications.
No datasheet is available for this part.
