Radial SIDAC for circuit protection, featuring a 50Vrms maximum voltage rating and 135V clamping voltage. This metal oxide component offers a 1.2kA maximum surge current capability and 10A clamping current. With a 530pF capacitance and 4.2J energy rating, it operates within a -40°C to 85°C temperature range and mounts via through-hole with a 5mm lead pitch.
TDK B72207S500K101 technical specifications.
| Capacitance | 530pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 3.3mm |
| Energy | 4.2J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating | 65V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S500K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.