
TDK B72207S500K111 technical specifications.
| Capacitance | 530pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 82V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S500K111 to view detailed technical specifications.
No datasheet is available for this part.