Radial leaded SIDAC with 85V DC rated voltage and 60V AC voltage rating. Features a 100V varistor voltage, 135V clamping voltage, and 10A clamping current. Offers a maximum surge current of 1.2kA and energy rating of 4.8J. Operates within a temperature range of -40°C to 85°C with a 5mm lead pitch and through-hole mounting.
TDK B72207S600K101 technical specifications.
| Capacitance | 480pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 3.3mm |
| Energy | 4.8J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Supply Voltage | 60V |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 100V |
| Voltage Rating | 85V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S600K101 to view detailed technical specifications.
No datasheet is available for this part.