
TDK B72207S600K211 technical specifications.
| Capacitance | 480pF |
| Clamping Current | 10A |
| Energy | 4.8J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S600K211 to view detailed technical specifications.
No datasheet is available for this part.