This SIDAC from TDK features a varistor voltage of 150V and a voltage tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SIDAC is packaged in a metal case with a lead pitch of 5mm and is designed for through-hole mounting. It is lead-free and available in tape and reel packaging.
TDK B72207S950K211 technical specifications.
| Capacitance | 260pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Depth | 3.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Varistor Voltage | 150V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S950K211 to view detailed technical specifications.
No datasheet is available for this part.