
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 40J energy rating, 270V varistor voltage (10% tolerance), and 225V DC rated voltage. Offers 175V AC maximum voltage rating, 455V clamping voltage at 25A clamping current, and 3.5kA maximum surge current. Through-hole mount with 7.5mm lead pitch, operating from -45°C to 85°C.
TDK B72210P2171K101 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Depth | 5.1mm |
| Energy | 40J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.