
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 430V varistor voltage with a 10% tolerance, rated for 275V AC and 350V DC. Offers a clamping voltage of 710V at 25A clamping current, with a maximum surge current capability of 3.5kA. This component provides 60 Joules of energy absorption and has a capacitance of 315pF. Operates within a temperature range of -45°C to 85°C.
TDK B72210P2271K101 technical specifications.
| Capacitance | 315pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Depth | 5.9mm |
| Diameter | 12mm |
| Energy | 60J |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 5.9mm |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.