
TDK B72210P2351K101 technical specifications.
| Package/Case | Radial |
| Energy | 77J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Varistor Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2351K101 to view detailed technical specifications.
No datasheet is available for this part.
