Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features 82J energy rating, 620V varistor voltage (558V-682V tolerance), and 385V AC / 505V DC maximum voltage rating. Offers 25A clamping current and 1.025kV clamping voltage, with a maximum surge current of 3.5kA. Operates across a -40°C to 85°C temperature range, with 230pF capacitance and 7.5mm lead pitch.
TDK B72210P2381K101 technical specifications.
| Capacitance | 230pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 1.025kV |
| Current Rating | 25A |
| Depth | 7.7mm |
| Diameter | 12.5mm |
| Energy | 82J |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Termination | Radial |
| Thickness | 7.7mm |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Voltage Tolerance | 10% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
