Radial leaded metal oxide varistor (MOV) for circuit protection. Features 420VAC/560VDC voltage rating, 680V varistor voltage, and 3.5kA max surge current. Offers 25A clamping current at 1.12kV clamping voltage, with 87J energy absorption. Through-hole mount design with 7.5mm lead pitch and 12.5mm diameter. Operating temperature range of -40°C to 85°C.
TDK B72210P2421K101 technical specifications.
| Capacitance | 210pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Diameter | 12.5mm |
| Energy | 87J |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 8.1mm |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2421K101 to view detailed technical specifications.
No datasheet is available for this part.
