
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 460VAC/615VDC maximum voltage rating, 750V varistor voltage, and 3.5kA peak pulse current handling. Offers 25A clamping current at 1.24kV clamping voltage and 92J energy absorption. With a 12.5mm body diameter and 7.5mm lead pitch, this RoHS compliant component is suitable for through-hole mounting.
TDK B72210P2461K101 technical specifications.
| Body Diameter | 12.5mm |
| Capacitance | 190pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 1.24kV |
| Diameter | 12.5mm |
| Energy | 92J |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 3.5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 8.4mm |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2461K101 to view detailed technical specifications.
No datasheet is available for this part.