TDK B72210P2621K101 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 3.5kA |
| Diameter | 13mm |
| Energy | 105J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Thickness | 9.8mm |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210P2621K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.