
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 1.7J energy absorption, 5A current rating, and 36V clamping voltage. Operates within a -40°C to 85°C temperature range with 11V AC and 14V DC voltage ratings. Through-hole mounting with 7.5mm lead pitch and 30mm lead length. 10mm diameter, 4mm thickness, 6.25nF capacitance, and 500A max surge current.
TDK B72210S0110K101 technical specifications.
| Capacitance | 6.25nF |
| Clamping Current | 5A |
| Clamping Voltage | 36V |
| Current Rating | 5A |
| Depth | 4mm |
| Diameter | 10mm |
| Energy | 1.7J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0110K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.