
Radial leaded varistor for through-hole mounting, featuring 18J energy absorption and a 150V DC rated voltage. Offers a 115V AC maximum voltage rating with a 180V varistor voltage. Clamping current reaches 25A, with a maximum surge current of 2.5kA. Operates within a -40°C to 85°C temperature range, with a 7.5mm lead pitch and 10mm diameter.
TDK B72210S0111K101 technical specifications.
| Capacitance | 445pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 300V |
| Depth | 4.2mm |
| Diameter | 10mm |
| Energy | 18J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0111K101 to view detailed technical specifications.
No datasheet is available for this part.