
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 180V varistor voltage with a 10% tolerance, rated for 115VAC and 150VDC. Offers a 25A continuous current rating and a 2.5kA maximum surge current capability. This 10mm diameter component has a 7.5mm lead pitch, 18J energy rating, and 300V clamping voltage. Operates across a -40°C to 105°C temperature range and is RoHS compliant.
TDK B72210S0111K151 technical specifications.
| Capacitance | 580pF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 18J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0111K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.