TDK B72210S0131K101 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Lead Style | Radial |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 14.5 |
| Product Diameter (mm) | 12 |
| Product Weight (g) | 1 to 3 |
| Wire Form | Straight |
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 400pF |
| Clamping Voltage | 340V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72210S0131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.