The TDK B72210S0131K131 is a 500pF metal oxide varistor with a clamping voltage of 340V and a current rating of 25A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The varistor is available in a radial package with a diameter of 10mm and a lead pitch of 7.5mm. It is rated for 130V AC and 170V DC and has a tolerance of 10%. The varistor is packaged in tape and reel quantities of 1000.
TDK B72210S0131K131 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 19J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0131K131 to view detailed technical specifications.
No datasheet is available for this part.
