
Through-hole mount, voltage-dependent resistor designed for circuit protection. Features a 10mm diameter, radial termination, and 7.5mm lead pitch. Offers a 130V AC voltage rating, 170V DC rated voltage, and a clamping voltage of 340V. Handles a 25A current rating with a maximum surge current of 2.5kA and 19J energy absorption. Operates within a -40°C to 85°C temperature range.
TDK B72210S0131K151 technical specifications.
| Capacitance | 500pF |
| Package/Case | Metal |
| Clamping Voltage | 340V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 19J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0131K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
