
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 205V varistor voltage, 130VAC/170VDC voltage rating, and 25A current rating. Offers a 340V clamping voltage and a maximum surge current of 2.5kA with 19J energy absorption. Designed with a 10mm diameter, 7.5mm lead pitch, and through-hole mounting. Operates across a -40°C to 105°C temperature range and is RoHS compliant.
TDK B72210S0131K551 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 19J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0131K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
