
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features 22V varistor voltage with 10% tolerance, 14V AC maximum voltage rating, and 18V DC rated voltage. Offers 5A clamping current and 43V clamping voltage, with a maximum surge current of 500A and 2 Joules energy rating. Operates across a -40°C to 85°C temperature range.
TDK B72210S0140K101 technical specifications.
| Capacitance | 5.2nF |
| Clamping Current | 5A |
| Clamping Voltage | 43V |
| Depth | 4.2mm |
| Diameter | 10mm |
| Energy | 2J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0140K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.