Through-hole mount varistor featuring a 10mm metal package and radial termination. Offers a 22V varistor voltage with a 10% tolerance, 14V AC voltage rating, and 18V DC rated voltage. Handles 5A current rating, 500A max surge current, and 2J energy absorption. Operating temperature range from -40°C to 85°C.
TDK B72210S0140K151 technical specifications.
| Capacitance | 5.2nF |
| Package/Case | Metal |
| Clamping Voltage | 43V |
| Current Rating | 5A |
| Diameter | 10mm |
| Energy | 2J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0140K151 to view detailed technical specifications.
No datasheet is available for this part.