
Radial leaded varistor for through-hole mounting, featuring a 220V varistor voltage and 140V AC maximum voltage rating. Offers 180V DC rated voltage, 25A current rating, and 22J energy absorption. Includes a 360V clamping voltage at 25A, 2.5kA maximum surge current capability, and 370pF capacitance. Operates within a -40°C to 85°C temperature range.
TDK B72210S0141K101 technical specifications.
| Capacitance | 370pF |
| Clamping Current | 25A |
| Clamping Voltage | 360V |
| Current Rating | 25A |
| Depth | 4.3mm |
| Diameter | 10mm |
| Energy | 22J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 4.3mm |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0141K101 to view detailed technical specifications.
No datasheet is available for this part.
