
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 200V DC rated voltage, 150V AC voltage rating, and 240V varistor voltage with 10% tolerance. Offers a 25A clamping current, 395V clamping voltage, and 2.5kA maximum surge current. Operates within a -40°C to 85°C temperature range, with a 24J energy rating and 350pF capacitance. Dimensions include 10mm diameter, 4.4mm thickness, and 7.5mm lead pitch.
TDK B72210S0151K101 technical specifications.
| Capacitance | 350pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 395V |
| Depth | 4.4mm |
| Diameter | 10mm |
| Energy | 24J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
