
Radial leaded SIDAC with 150V AC maximum voltage rating and 200V DC rated voltage. Features 240V varistor voltage with a 10% tolerance, 25A clamping current, and 395V clamping voltage. Offers 24J energy absorption and a maximum surge current of 2.5kA. Operates within a -40°C to 85°C temperature range, housed in a 10mm diameter metal package with 7.5mm lead pitch for through-hole mounting. Supplied on tape and reel, this RoHS compliant component is ideal for overvoltage protection applications.
TDK B72210S0151K151 technical specifications.
| Capacitance | 430pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 395V |
| Current Rating | 25A |
| Depth | 4.4mm |
| Diameter | 10mm |
| Energy | 24J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0151K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
