Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 240V varistor voltage, 150VAC/200VDC rated voltage, and 395V clamping voltage. Handles 25A continuous current and 2.5kA surge current with 24J energy absorption. 10mm diameter disc with 7.5mm lead pitch, suitable for through-hole mounting. Operating temperature range of -40°C to 105°C.
TDK B72210S0151K551 technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 24J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0151K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.