
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 175VAC/225VDC voltage rating and 270V varistor voltage with a 10% tolerance. This component offers a 2.5kA maximum surge current capability and a 25A current rating, with a clamping voltage of 455V. Designed for through-hole mounting, it operates within a -40°C to 105°C temperature range and has a 7.5mm lead pitch. Packaged in tape and reel for automated assembly, this RoHS compliant device is supplied in quantities of 1500.
TDK B72210S0171K151 technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 28J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0171K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
