
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 33V varistor voltage with a 10% tolerance, 20V AC maximum voltage rating, and 26V DC rated voltage. Delivers 3.1J energy handling with a 5A clamping current and 65V clamping voltage. Operates across a -40°C to 85°C temperature range, with a 10mm diameter and 4.5mm thickness. RoHS compliant.
TDK B72210S0200K101 technical specifications.
| Capacitance | 3.65nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Depth | 4.5mm |
| Diameter | 10mm |
| Energy | 3.1J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.5mm |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0200K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.