TDK B72210S0200K151 technical specifications.
| Capacitance | 3.65nF |
| Package/Case | Metal |
| Clamping Voltage | 65V |
| Current Rating | 5A |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0200K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.