
Radial leaded, through-hole mount metal oxide varistor (MOV) offering circuit protection. Features a 36J energy rating, 230V AC maximum voltage rating, and 300V DC rated voltage. Operates within a temperature range of -40°C to 85°C, with a varistor voltage of 360V. Includes a 25A clamping current, 595V clamping voltage, and 2.5kA maximum surge current capability. Capacitance is 230pF, with a 7.5mm lead pitch and 10mm diameter.
TDK B72210S0231K101 technical specifications.
| Capacitance | 230pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 595V |
| Depth | 4.7mm |
| Diameter | 10mm |
| Energy | 36J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
