
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 360V varistor voltage with a 10% tolerance, suitable for 230VAC or 300VDC applications. Offers a 25A current rating, 2.5kA max surge current, and 36J energy absorption. With a 10mm diameter and 7.5mm lead pitch, this through-hole component operates from -40°C to 105°C. Packaged in tape and reel, it provides 595V clamping voltage and 265pF capacitance.
TDK B72210S0231K151 technical specifications.
| Capacitance | 265pF |
| Package/Case | Metal |
| Clamping Voltage | 595V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 36J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0231K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.