
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 39V varistor voltage with a 10% tolerance, and 25V AC / 31V DC voltage ratings. Offers a clamping voltage of 77V and a clamping current of 5A, with a maximum surge current capability of 500A. Operates across a temperature range of -40°C to 85°C, with 3.2nF capacitance and 3.7J energy absorption. Through-hole mounting with a 7.5mm lead pitch.
TDK B72210S0250K151 technical specifications.
| Capacitance | 3.2nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Current Rating | 5A |
| Depth | 4.2mm |
| Diameter | 10mm |
| Energy | 3.7J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0250K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.