
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features 390V varistor voltage (351V-429V tolerance), 250V AC max voltage rating, and 320V DC rated voltage. Offers 38J energy absorption, 25A clamping current, and 2.5kA max surge current. 10mm diameter, 4.8mm thickness, with 7.5mm lead pitch and 30mm lead length. Operates from -40°C to 85°C.
TDK B72210S0251K101 technical specifications.
| Capacitance | 215pF |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Depth | 4.8mm |
| Diameter | 10mm |
| Energy | 38J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.8mm |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
