TDK B72210S0251K211 technical specifications.
| Package/Case | Radial |
| Energy | 38J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0251K211 to view detailed technical specifications.
No datasheet is available for this part.