
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) offering circuit protection. Features a 275V AC maximum voltage rating and 350V DC rated voltage. Delivers 43 Joules of energy handling with a 2.5kA maximum surge current and 25A clamping current. Operates within a -40°C to 85°C temperature range, with a 10% tolerance on its 430V varistor voltage. Capacitance is 195pF, with a 10mm diameter and 5mm depth.
TDK B72210S0271K101 technical specifications.
| Capacitance | 195pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 43J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.