Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 430V varistor voltage with a 10% tolerance, rated for 275VAC or 350VDC operation. Offers a 2.5kA maximum surge current handling capability and 43J energy absorption. Clamping voltage is 710V, with a 25A current rating. Through-hole mounting with a 7.5mm lead pitch and 10mm diameter. Operates across a -40°C to 85°C temperature range.
TDK B72210S0271K501 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 43J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0271K501 to view detailed technical specifications.
No datasheet is available for this part.