
Radial Metal Oxide Varistor (MOV) for circuit protection. Features 275VAC/350VDC voltage rating, 430V varistor voltage, and 25A clamping current. Handles up to 2.5kA surge current with 710V clamping voltage. Operates across a -40°C to 85°C temperature range. 195pF capacitance and 7.5mm lead pitch in a radial package.
TDK B72210S0271K551 technical specifications.
| Capacitance | 195pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Depth | 5mm |
| Diameter | 12mm |
| Energy | 43J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0271K551 to view detailed technical specifications.
No datasheet is available for this part.
