
Radial leaded varistor for through-hole mounting, featuring a 38V DC rated voltage and 30V AC voltage rating. Offers 4.4 Joules of energy absorption with a 5A clamping current and 93V clamping voltage. This component has a 10mm diameter, 4.4mm thickness, and 7.5mm lead pitch, operating within a -40°C to 85°C temperature range. Includes 2.75nF capacitance and a maximum surge current of 500A.
TDK B72210S0300K101 technical specifications.
| Capacitance | 2.75nF |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Depth | 4.4mm |
| Diameter | 10mm |
| Energy | 4.4J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0300K101 to view detailed technical specifications.
No datasheet is available for this part.
