
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 10mm diameter, 5.1mm depth, and 7.5mm lead pitch, designed for through-hole mounting. Offers a 300V AC maximum voltage rating and 385V DC rated voltage, with a varistor voltage of 470V (±10%). Handles a clamping current of 25A and a maximum surge current of 2.5kA, with 47J energy absorption. Operates across a temperature range of -40°C to 85°C.
TDK B72210S0301K551 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Current Rating | 25A |
| Depth | 5.1mm |
| Diameter | 10mm |
| Energy | 47J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0301K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
