The B72210S0321K501 SIDAC from TDK features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 25A and a voltage rating of 420V DC. The component is available in a radial package with a diameter of 10mm and a lead pitch of 7.5mm, suitable for through hole mounting. It has a capacitance of 185pF and a clamping voltage of 840V.
TDK B72210S0321K501 technical specifications.
| Capacitance | 185pF |
| Package/Case | Radial |
| Clamping Voltage | 840V |
| Current Rating | 25A |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0321K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.