Radial leaded varistor for through-hole mounting, featuring a 45V DC rated voltage and 35V AC voltage rating. This component offers a 56V varistor voltage with a 10% tolerance, a clamping voltage of 110V, and a maximum surge current of 500A. With an energy rating of 5.4 Joules and a clamping current of 5A, it operates within a temperature range of -40°C to 85°C. The device has a 7.5mm lead pitch and a 10mm diameter.
TDK B72210S0350K101 technical specifications.
| Capacitance | 2.4nF |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Depth | 4.4mm |
| Diameter | 10mm |
| Energy | 5.4J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0350K101 to view detailed technical specifications.
No datasheet is available for this part.