This 10mm radial metal oxide varistor from TDK offers a clamping voltage of 110V and a current rating of 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a package quantity of 1500, packaged in tape and reel. It is suitable for through hole mounting.
TDK B72210S0350K551 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Clamping Voltage | 110V |
| Current Rating | 5A |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0350K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.