TDK B72210S0351K101 technical specifications.
| Diameter | 10mm |
| Energy | 45J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.5kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| Voltage Rating (AC) | 350V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0351K101 to view detailed technical specifications.
No datasheet is available for this part.