
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) with a 620V varistor voltage and 10% tolerance. Features a 505V DC rated voltage, 385V AC rated voltage, and 1.025kV clamping voltage. Offers 40J energy absorption, 25A clamping current, and a 2.5kA maximum surge current. Operates within a -40°C to 85°C temperature range, with a 7.5mm lead pitch and 30mm lead length.
TDK B72210S0381K101 technical specifications.
| Capacitance | 150pF |
| Clamping Current | 25A |
| Clamping Voltage | 1.025kV |
| Depth | 5.8mm |
| Diameter | 10mm |
| Energy | 40J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 5.8mm |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.