
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 56V DC rated voltage and 40V AC rated voltage. Features a varistor voltage of 68V with a 10% tolerance, clamping voltage of 135V, and a clamping current of 5A. With an energy rating of 6.4J and a maximum surge current of 500A, this component is designed for circuit protection. Operating temperature range is -40°C to 85°C, with a capacitance of 2.1nF and a 10mm diameter.
TDK B72210S0400K101 technical specifications.
| Capacitance | 2.1nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Current Rating | 5A |
| Depth | 4.8mm |
| Diameter | 10mm |
| Energy | 6.4J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0400K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.