
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 40V AC voltage rating and 56V DC rated voltage, with a varistor voltage of 68V (±10%). Offers a 5A current rating, 6.4J energy absorption, and a maximum surge current of 500A. Clamping voltage is 135V, with a capacitance of 2.1nF. Operates across a -40°C to 85°C temperature range and mounts via through-hole with a 7.5mm lead pitch.
TDK B72210S0400K151 technical specifications.
| Capacitance | 2.1nF |
| Package/Case | Radial |
| Clamping Voltage | 135V |
| Current Rating | 5A |
| Diameter | 10mm |
| Energy | 6.4J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0400K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
